
* Images are for reference only
63963-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 63963-1
- JLCPCB Part #
- C589061
- Package
- -
- Description
- 0.81mm 0.82~2.08 13.72mm 14~18 2.79mm~5.08mm 6.35 Flag Terminal Nickel No Steel Uninsulated - Quick Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 11000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5496
10+
$0.4436
30+
$0.3986
100+
$0.3423
500+
$0.3166
1000+
$0.3006