
* Images are for reference only
5-1437653-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-1437653-8
- JLCPCB Part #
- C6422040
- Package
- Plugin
- Description
- 1 12 25A 300V 9.53mm Black Plugin Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 60
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$16.5683
10+
$15.9158
60+
$14.7877
120+
$13.8026