
* Images are for reference only
5-1393239-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-1393239-5
- JLCPCB Part #
- C589408
- Package
- DIP,29x12.7mm
- Description
- -40℃~+85℃ 1.44kΩ 12A@250VAC、16A@250VAC 24V 400V@AC 400mW 6ms 8ms AgNi One set changeover: 1C (SPDT - changeover) DIP,29x12.7mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0175
10+
$2.5957
30+
$2.3316
100+
$2.0611
500+
$1.9387
1000+
$1.8856
Related Products