
* Images are for reference only
5786676-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5786676-1
- JLCPCB Part #
- C6694995
- Package
- Plugin
- Description
- -55℃~+105℃ 6P 7.5A Brass Female Tin 插件 Circular Connectors & Cable Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 180
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2937
180+
$2.1124
540+
$2.0431
1080+
$2.0077
Related Products