
* Images are for reference only
5745783-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5745783-2
- JLCPCB Part #
- C3136036
- Package
- Push-Pull
- Description
- -55℃~+105℃ 2 25P 6A Female Right Angle 弯插 D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 65
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.6600
200+
$4.8998
500+
$4.7279
1000+
$4.6427
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →