This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

5499923-6

Extended
Manufacturer
TE Connectivity
MFR.Part #
5499923-6
JLCPCB Part #
C5172887
Package
Plugin,P=2.54mm
Description
-65℃~+105℃ 13 1A 2 2.54mm 2.54mm 250V 2x13P Black Gold IDC Header Through Hole Plugin,P=2.54mm IDC Connectors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 6

Minimum: 1

Full Reel: 30

$0.01

Add To List

Available Order Qty: 6

In-stock Item Pricing

Qty Unit Price
1+ $5.8637
10+ $5.0104
30+ $4.4887
100+ $4.0524

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons