
* Images are for reference only
5499160-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5499160-1
- JLCPCB Part #
- C591547
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+105℃ 10P 1A 2 2.54mm 2.54mm 250V 2x5P 5 Black Through Hole Tin UL94V-0 插件,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 72
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4025
10+
$2.3415
30+
$2.2997
100+
$2.2579
Related Products