
* Images are for reference only
5174711-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5174711-5
- JLCPCB Part #
- C6093168
- Package
- Plugin,P=2mm
- Description
- 1 2mm 5P Black Through Hole Tin Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 8400
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1466
200+
$0.4584
500+
$0.4423
1000+
$0.4358
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →