
* Images are for reference only
5104338-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5104338-4
- JLCPCB Part #
- C573661
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+105℃ 10 1A 2 2.54mm 2.54mm 20P 2x10P Brass Through Hole Tin 插件,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 75
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1783
10+
$3.6222
30+
$3.2928
100+
$2.9602
500+
$2.8059
1000+
$2.7368
Related Products