
* Images are for reference only
1-1703639-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1703639-1
- JLCPCB Part #
- C305736
- Package
- P=4mm
- Description
- -40℃~+140℃ 2 2x6P 4mm 6 Black Glass-Fiber Reinforced PBT Non-Latching UL94V-0 Without Fins P=4mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 333
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 333
In-stock Item Pricing
Qty Unit Price
1+
$1.8015
10+
$1.5347
30+
$1.3676
300+
$1.1571
600+
$1.0800
900+
$1.0462
Related Products