
* Images are for reference only
504255-E
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 504255-E
- JLCPCB Part #
- C17388954
- Package
- SMD,P=1.27mm,Surface Mount,Right Angle
- Description
- 1 1.27mm 1x4P 3.5mm 4 4P 8.8mm 9.41mm Black Gold Surface Mount, Right Angle SMD,P=1.27mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 900
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.3253
10+
$2.2755
30+
$2.2433
100+
$2.2095