
* Images are for reference only
2178126-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2178126-1
- JLCPCB Part #
- C5486654
- Package
- -
- Description
- -40℃~+85℃ 1 Copper alloy Gold Shielded With LED cat5e - Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$27.9931
10+
$27.2734