
* Images are for reference only
414574-E
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 414574-E
- JLCPCB Part #
- C5898940
- Package
- Push-Pull,P=7.62mm
- Description
- -55℃~+125℃ 15P 2 7.62mm Gold Right Angle Push-Pull,P=7.62mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 21
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.2752
210+
$4.1011
504+
$3.9629
1008+
$3.8954