
* Images are for reference only
3-794618-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-794618-8
- JLCPCB Part #
- C17470695
- Package
- Push-Pull
- Description
- -40℃~+105℃ 2 250V 2x4P 3mm 3mm 4 5A 8P Black Brass Right Angle Tin UL94V-0 弯插 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 234
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$2.3929
10+
$2.0120
30+
$1.7742
234+
$1.5299
468+
$1.4206
936+
$1.3724
Related Products