
* Images are for reference only
3-640428-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-640428-2
- JLCPCB Part #
- C305787
- Package
- P=3.96mm
- Description
- -55℃~+105℃ 1 1x2P 2 3.96mm 600V 7A Copper alloy Free Hanging IDC Connector Red Tin P=3.96mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.2356
50+
$0.2319
150+
$0.2294
500+
$0.2102
Related Products