
* Images are for reference only
3-178127-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-178127-6
- JLCPCB Part #
- C589596
- Package
- P=3.81mm
- Description
- -55℃~+105℃ 3.81mm 7.62mm Black P=3.81mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6885
10+
$1.4425
30+
$1.2865
100+
$1.0228
500+
$0.9504
1000+
$0.9199
Related Products