
* Images are for reference only
3-1625931-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-1625931-5
- JLCPCB Part #
- C6405070
- Package
- -
- Description
- 1 1MΩ 2W ±10% - Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$47.1834
200+
$18.8280
500+
$18.1984
1000+
$17.8876