This website requires JavaScript.
no-image

* Images are for reference only

4-87224-0

Extended
Manufacturer
TE Connectivity
MFR.Part #
4-87224-0
JLCPCB Part #
C6415155
Package
Plugin,P=2.54mm
Description
-65℃~+105℃ 1 2.54mm 3A 40P Black Gold Phosphor Bronze Through Hole Plugin,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.7578
200+ $3.8938
500+ $3.7637
1000+ $3.6994
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons