
* Images are for reference only
368589-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 368589-6
- JLCPCB Part #
- C17219165
- Package
- -
- Description
- -30℃~+65℃ 3.96mm 4.6mm Blue PA66 UL94V-2 - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5276
150+
$0.2108
450+
$0.2043
1050+
$0.2011