
* Images are for reference only
35605M6JT
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 35605M6JT
- JLCPCB Part #
- C2095677
- Package
- -
- Description
- -55℃~+155℃ 300V 5.6MΩ 6W Thick Film Resistor ±100ppm/℃ ±5% - Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6119
200+
$0.2367
500+
$0.2287
1000+
$0.2255