This website requires JavaScript.
no-image

* Images are for reference only

3504G3A73R2FTE

Extended
Manufacturer
TE Connectivity
MFR.Part #
3504G3A73R2FTE
JLCPCB Part #
C6385358
Package
2512
Description
-55℃~+155℃ 6W 73.2Ω Thin Film Resistor ±1% ±50ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.8508
200+ $2.3345
500+ $2.2573
1000+ $2.2186
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons