
* Images are for reference only
2-5499160-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-5499160-1
- JLCPCB Part #
- C17548257
- Package
- Plugin
- Description
- -55℃~+105℃ 2 2.54mm Through Hole Tin Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 72
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1808
216+
$0.8710
504+
$0.8421
1008+
$0.8277