
* Images are for reference only
2-34161-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-34161-1
- JLCPCB Part #
- C591148
- Package
- -
- Description
- 14~16 22.12mm 3mm~4.9mm 5mm Blue Circular ring Pre-insulated Through-type Tin - Ring Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 482
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 482
In-stock Item Pricing
Qty Unit Price
1+
$0.4347
10+
$0.3478
30+
$0.3108
100+
$0.2641
500+
$0.2432
1000+
$0.2303