
* Images are for reference only
2-2842289-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-2842289-6
- JLCPCB Part #
- C17372736
- Package
- Plugin
- Description
- -40℃~+105℃ 2 2mm Copper alloy Through Hole Tin 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 380
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9079
200+
$0.7616
380+
$0.7358
1140+
$0.7229