
* Images are for reference only
2-227079-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-227079-2
- JLCPCB Part #
- C6400768
- Package
- -
- Description
- 1 4GHz 50Ω BNC Connector - Coaxial Connectors (RF)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7358
200+
$1.0918
500+
$1.0563
1000+
$1.0386