
* Images are for reference only
2-146475-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-146475-4
- JLCPCB Part #
- C6370502
- Package
- Plugin,P=2.54mm
- Description
- 1 2.54mm 24P Black Gold Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 150
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.8553
150+
$6.3273
450+
$6.1148
1050+
$6.0102
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →