
* Images are for reference only
284509-7
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 284509-7
- JLCPCB Part #
- C7174823
- Package
- P=3.81mm
- Description
- -40℃~+110℃ 1 3.81mm 7 Green P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0039
200+
$1.9964
500+
$1.9304
1000+
$1.8966
Related Products