
* Images are for reference only
254370-E
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 254370-E
- JLCPCB Part #
- C6797105
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 2 2.54mm 20P Gold Through Hole Plugin,P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 114
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8849
228+
$1.1514
456+
$1.1128
1026+
$1.0935