ESW-110-44-T-S-LL
Extended
* Images are for reference only

ESW-110-44-T-S-LL

Attributes
Value
Manufacturer
MFR.Part #
ESW-110-44-T-S-LL
JLCPCB Part #
C6946562
Package
Plugin,P=2.54mm
Description
-55℃~+105℃ 1 10P 2.54mm 5.2A Through Hole 插件,P=2.54mm Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Board-to-Board and Backplane Connector
ManufacturerSamtec
PackagePlugin,P=2.54mm
Operating Temperature-55℃~+105℃
Number of Rows1
Current Rating5.2A
Number of Pins10P
Pitch2.54mm
Mounting TypeThrough Hole