
* Images are for reference only
2278598-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2278598-2
- JLCPCB Part #
- C392506
- Package
- P=2.54mm
- Description
- 0℃~+100℃ 2.54mm Glass-Fiber Reinforced PBT P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3591
500+
$0.3414
Related Products