
* Images are for reference only
2141404-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2141404-1
- JLCPCB Part #
- C532778
- Package
- P=1.8mm
- Description
- -40℃~+120℃ 1.8mm 10 2 2x10P Black Glass-Fiber Reinforced PBT Non-Latching UL94HB Without Fins P=1.8mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 65
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 65
In-stock Item Pricing
Qty Unit Price
1+
$0.6107
10+
$0.4998
30+
$0.4452
100+
$0.3906
500+
$0.3423
1000+
$0.3247
Related Products