
* Images are for reference only
2118879-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2118879-2
- JLCPCB Part #
- C3284712
- Package
- -
- Description
- -40℃~+85℃ 2.5 3.9dBi 3W 50Ω 829MHz、2.5GHz - Antennas ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.2693
200+
$5.9103
500+
$5.7027
1000+
$5.5996