
* Images are for reference only
2118871-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2118871-1
- JLCPCB Part #
- C3284713
- Package
- -
- Description
- -40℃~+85℃ 1.57W 3.2dBi 3.5 50Ω - Antennas ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 12000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7775
200+
$0.6891
500+
$0.6650
1000+
$0.6521