Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. YFCA002AA
YFCA002AA - 1
YFCA002AA - 2
YFCA002AA - 3
Extended1/3
* Images are for reference only
YFCA002AA
Attributes
Value
Manufacturer
Quectel
MFR.Part #
YFCA002AA
JLCPCB Part #
C3292996
Package
-
Description
-40℃~+85℃ 1.695GHz 1.99GHz 20mm 30mm 4 4.47dBi 50Ω - Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerQuectel
Package-
VSWR4
Antenna TypeFPCAntenna
Peak Gain4.47dBi
Operating Temperature-40℃~+85℃
Length30mm
Bandwidth1.99GHz
Frequency(Center/Band)1.695GHz
Impedance50Ω
Width20mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. YFCA002AA
YFCA002AA

* Images are for reference only

YFCA002AA

Extended
Manufacturer

Quectel

MFR.Part #
YFCA002AA
JLCPCB Part #
C3292996
Package
-
Description
-40℃~+85℃ 1.695GHz 1.99GHz 20mm 30mm 4 4.47dBi 50Ω - Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

YFCA002AA

* Images are for reference only

YFCA002AA
Extended
Manufacturer

Quectel

MFR.Part #
YFCA002AA
JLCPCB Part #
C3292996
Package
-
Description
-40℃~+85℃ 1.695GHz 1.99GHz 20mm 30mm 4 4.47dBi 50Ω - Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

YFCA002AA Specifications

YFCA002AA technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerQuectel
Package-
VSWR4
Antenna TypeFPCAntenna
Peak Gain4.47dBi
Operating Temperature-40℃~+85℃
Length30mm
Bandwidth1.99GHz
Frequency(Center/Band)1.695GHz
Impedance50Ω
Width20mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YFCA002AA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

YFCA002AA Schematic Symbol & PCB Footprint

The YFCA002AA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.