
* Images are for reference only
2112300-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2112300-1
- JLCPCB Part #
- C5165142
- Package
- -
- Description
- -40℃~+140℃ Automotive Connector Accessories - Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 1400
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$1.6922
10+
$1.4351
30+
$1.2760
100+
$1.1121
500+
$1.0382
1400+
$1.0060
Related Products