
* Images are for reference only
2015699-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2015699-1
- JLCPCB Part #
- C5329487
- Package
- -
- Description
- -40℃~+90℃ 1.5 10cm 50Ω 60V 6GHz - RF Cables ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$1.3692
10+
$1.3387
50+
$1.3194
100+
$1.3001
Related Products