
* Images are for reference only
1-794067-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-794067-1
- JLCPCB Part #
- C5172855
- Package
- Plugin,P=4.14mm
- Description
- -20℃~+105℃ 14P 2 2x7P 4.14mm 4.14mm 600V 7 9.5A Brass PA Through Hole Tin UL94V-0 White Plugin,P=4.14mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$5.8801
10+
$5.7419
30+
$5.6487
100+
$5.5571
Related Products