
* Images are for reference only
1-776262-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-776262-5
- JLCPCB Part #
- C17541938
- Package
- -
- Description
- -40℃~+125℃ 3 4mm Brass - Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 36
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5389
216+
$3.0079
504+
$2.9081
1008+
$2.8583
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →