
* Images are for reference only
1-641202-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-641202-5
- JLCPCB Part #
- C19102075
- Package
- Plugin,P=3.96mm
- Description
- Plugin,P=3.96mm Pin Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.4710
200+
$8.5679
500+
$8.2816
1000+
$8.1401