
* Images are for reference only
1-5530841-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-5530841-8
- JLCPCB Part #
- C4902747
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+85℃ 2.54mm 60P Gold Phosphor bronze Through Hole 插件,P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4583
200+
$1.3396
500+
$1.2913
1000+
$1.2687