
* Images are for reference only
1-350720-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-350720-1
- JLCPCB Part #
- C3271349
- Package
- -
- Description
- -55℃~+125℃ 3 6.35mm 6.35mm Brown PA UL94V-0 - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 15600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4195
200+
$0.1624
500+
$0.1567
1000+
$0.1538