
* Images are for reference only
1-292215-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-292215-8
- JLCPCB Part #
- C392293
- Package
- -
- Description
- -30℃~+105℃ 1.5mm PA66 UL94V-0 White - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3886
300+
$0.1504
600+
$0.1451
900+
$0.1425
Related Products