
* Images are for reference only
1-282888-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-282888-1
- JLCPCB Part #
- C6033047
- Package
- Plugin,P=5mm
- Description
- 10 17.5A 2 300V 5mm Green Through Hole 插件,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.5262
200+
$5.3980
500+
$5.2180
1000+
$5.1280