
* Images are for reference only
1-282858-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-282858-1
- JLCPCB Part #
- C5469389
- Package
- Plugin,P=10mm
- Description
- 1 10mm 11 24A 600V Green Through Hole Plugin,P=10mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5773
200+
$1.8274
500+
$1.7662
1000+
$1.7356