
* Images are for reference only
1-2390144-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2390144-3
- JLCPCB Part #
- C3270255
- Package
- P=1.25mm
- Description
- -40℃~+105℃ 1 1.25mm PA66 UL94V-0 White P=1.25mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4710
200+
$0.1823
500+
$0.1759
1000+
$0.1727
Related Products