
* Images are for reference only
1-2314843-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2314843-6
- JLCPCB Part #
- C3319396
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 125V 16P 2 2A 2mm 2mm 4.5mm Phosphor bronze Square Hole Surface Mount,Vertical Tin SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 35
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9016
200+
$0.3494
500+
$0.3365
1000+
$0.3317