
* Images are for reference only
1-2178712-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2178712-0
- JLCPCB Part #
- C590955
- Package
- P=2.54mm
- Description
- 1.5mm 2 2.54mm Tin P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7825
200+
$0.3027
500+
$0.2931
1000+
$0.2866
Related Products