
* Images are for reference only
1-2040832-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2040832-4
- JLCPCB Part #
- C5163578
- Package
- SMD,P=0.25mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃、-25℃~+85℃、- 0.25mm、0.8mm 0.2mm 1.3mm、4.75mm 37P Bottom Contact Copper alloy、Copper alloy Gold、Gold Slide Lock Surface Mount, Right Angle、Surface Mount, Right Angle、Surface Mount,Vertical SMD,P=0.25mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5711
200+
$0.6079
500+
$0.5870
1000+
$0.5757