
* Images are for reference only
2-2040832-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-2040832-1
- JLCPCB Part #
- C3169415
- Package
- SMD,P=0.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.25mm 0.2mm 1.3mm 51P Bottom Contact Copper alloy Gold Slide Lock Surface Mount, Right Angle SMD,P=0.25mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 3500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3991
200+
$0.1545
500+
$0.1490
1000+
$0.1464