
* Images are for reference only
1-1776266-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1776266-2
- JLCPCB Part #
- C6032787
- Package
- Plugin,P=5mm
- Description
- 1 10A 12 12P 300V 5mm Green 插件,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.8503
150+
$3.1337
450+
$3.0276
1050+
$2.9762